Direct

MP1911GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1911GTL-PTR-ND - Tape & Reel (TR) 1589-MP1911GTL-PCT-ND - Cut Tape (CT) 1589-MP1911GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1911GTL-P |
Description | IC GATE DRVR HALF-BRIDGE SOT583 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP1911GTL-P Models |
Category | Logic Voltage - VIL, VIH 0.4V, 1.1V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 1A, - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 220ns, 170ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case SOT-583 |
Gate Type MOSFET (N-Channel) | Supplier Device Package SOT-583 |
Voltage - Supply 2.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1911GTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP1911GTL-ZCT-ND | € 0,29250 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51044 | € 255,22 |
| Unit Price without VAT: | € 0,51044 |
|---|---|
| Unit Price with VAT: | € 0,62274 |


