Direct

MP1530DM-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1530DM-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1530DM-LF-P |
Description | 1.4MHZ TRIPLE OUTPUT STEP-UP FOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MP Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 2.7V ~ 22V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,74076 | € 870,38 |
| Unit Price without VAT: | € 1,74076 |
|---|---|
| Unit Price with VAT: | € 2,12373 |


