- Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1530DM-LF-Z

DigiKey Part Number
1589-1529-2-ND - Tape & Reel (TR)
1589-1529-1-ND - Cut Tape (CT)
1589-1529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1530DM-LF-Z
Description
IC REG CONV TFT LCD 3OUT 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
3
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,67000€ 2,67
10€ 2,00000€ 20,00
25€ 1,83200€ 45,80
100€ 1,64760€ 164,76
250€ 1,55972€ 389,93
500€ 1,53440€ 767,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,41696€ 3 542,40
5 000€ 1,38920€ 6 946,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,67000
Unit Price with VAT:€ 3,25740