HF920GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2 455
Unit Price: € 2,12000
Datasheet
Converter Offline Flyback Topology 150kHz 14-SOIC-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 150kHz 14-SOIC-11
HF900GS

HF920GS-P

DigiKey Part Number
1589-HF920GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF920GS-P
Description
1000V FIXED FREQUENCY OFF-LINE R
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz 14-SOIC-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
83%
Manufacturer
Monolithic Power Systems Inc.
Frequency - Switching
150kHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
14-SOIC (0.154", 3.90mm Width), 11 Leads
Voltage - Breakdown
900V
Supplier Device Package
14-SOIC-11
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF920GS-ZMonolithic Power Systems Inc.2 4551589-1991-1-ND€ 2,12000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,35830€ 679,15
1 000€ 1,31823€ 1 318,23
1 500€ 1,29817€ 1 947,26
2 500€ 1,27594€ 3 189,85
3 500€ 1,26295€ 4 420,32
5 000€ 1,25046€ 6 252,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,35830
Unit Price with VAT:€ 1,65713