Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11
HF900GS

HF920GS-Z

DigiKey Part Number
1589-1991-2-ND - Tape & Reel (TR)
1589-1991-1-ND - Cut Tape (CT)
1589-1991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF920GS-Z
Description
IC OFFLINE SWITCH FLYBACK 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11
Datasheet
 Datasheet
EDA/CAD Models
HF920GS-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Monolithic Power Systems Inc.
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
14-SOIC (0.154", 3.90mm Width), 11 Leads
Voltage - Breakdown
900V
Supplier Device Package
14-SOIC-11
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Base Product Number
Frequency - Switching
Up to 150kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,12000€ 2,12
10€ 1,57300€ 15,73
25€ 1,43680€ 35,92
100€ 1,28670€ 128,67
250€ 1,21524€ 303,81
500€ 1,18332€ 591,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,09925€ 2 748,12
5 000€ 1,07669€ 5 383,45
7 500€ 1,06539€ 7 990,43
Manufacturers Standard Package
Unit Price without VAT:€ 2,12000
Unit Price with VAT:€ 2,58640