
EV7770-F-00B | |
|---|---|
DigiKey Part Number | 1589-EV7770-F-00B-ND |
Manufacturer | |
Manufacturer Product Number | EV7770-F-00B |
Description | EVAL BOARD FOR MP7770 |
Customer Reference | |
Detailed Description | MP7770 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 90W x 1 @ 4Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 9.5V ~ 36V |
Packaging Box | Utilized IC / Part MP7770 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |

