Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-253-037-335-410S | |
|---|---|
DigiKey Part Number | 4134-MS-253-037-335-410S-ND |
Manufacturer | |
Manufacturer Product Number | MS-253-037-335-410S |
Description | CONN MICRO-D PLUG 37POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-F01NP | Molex | 0 | 4134-M83513/10-F01NP-ND | € 362,97000 | Parametric Equivalent |
| M83513/10-F01PP | Molex | 0 | 4134-M83513/10-F01PP-ND | € 547,77667 | Parametric Equivalent |
| M83513/10-F02CP | Molex | 0 | 4134-M83513/10-F02CP-ND | € 381,45000 | Parametric Equivalent |
| M83513/10-F02CW | Molex | 0 | 4134-M83513/10-F02CW-ND | € 436,89250 | Parametric Equivalent |
| M83513/10-F02NP | Molex | 0 | 4134-M83513/10-F02NP-ND | € 362,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 447,61000 | € 1 342,83 |
| Unit Price without VAT: | € 447,61000 |
|---|---|
| Unit Price with VAT: | € 546,08420 |





