MR-251-037-325-220S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 362,97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 547,77667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 381,45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 436,89250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 362,97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 372,21000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 449,27333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 452,23333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 426,72250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 475,33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 440,40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 429,13250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 447,61000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 463,68667
Datasheet
37 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR-251-037-325-220S

DigiKey Part Number
4134-MR-251-037-325-220S-ND
Manufacturer
Manufacturer Product Number
MR-251-037-325-220S
Description
CONN MICRO-D PLUG 37POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/10-F01NPMolex04134-M83513/10-F01NP-ND€ 362,97000Parametric Equivalent
M83513/10-F01PPMolex04134-M83513/10-F01PP-ND€ 547,77667Parametric Equivalent
M83513/10-F02CPMolex04134-M83513/10-F02CP-ND€ 381,45000Parametric Equivalent
M83513/10-F02CWMolex04134-M83513/10-F02CW-ND€ 436,89250Parametric Equivalent
M83513/10-F02NPMolex04134-M83513/10-F02NP-ND€ 362,97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€ 396,79000€ 1 587,16
Unit Price without VAT:€ 396,79000
Unit Price with VAT:€ 484,08380