Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-B01NW | |
|---|---|
DigiKey Part Number | 4134-M83513/28-B01NW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-B01NW |
Description | M83513/28-B01NW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-B01CP | Molex | 0 | 4134-M83513/22-B01CP-ND | € 238,58200 | Parametric Equivalent |
| M83513/22-B01NW | Molex | 0 | 4134-M83513/22-B01NW-ND | € 303,82200 | Parametric Equivalent |
| M83513/22-B02CW | Molex | 0 | 4134-M83513/22-B02CW-ND | € 322,30200 | Parametric Equivalent |
| M83513/22-B03NP | Molex | 0 | 4134-M83513/22-B03NP-ND | € 220,57500 | Parametric Equivalent |
| M83513/28-B01CW | Molex | 0 | 4134-M83513/28-B01CW-ND | € 322,30200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 303,82200 | € 1 519,11 |
| Unit Price without VAT: | € 303,82200 |
|---|---|
| Unit Price with VAT: | € 370,66284 |



