M83513/22-B03NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 238,58200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 303,82200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 322,30200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 322,30200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 303,82200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 238,58200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 322,30200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 433,19000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 220,57500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 382,36500
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 10
Unit Price: € 205,89000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 205,89000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 196,32600
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 299,72600
Datasheet
Image for M83513/22-B03NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-B03NP

DigiKey Part Number
4134-M83513/22-B03NP-ND
Manufacturer
Manufacturer Product Number
M83513/22-B03NP
Description
M83513/22-B03NP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Material
Beryllium Copper
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/22-B01CPMolex04134-M83513/22-B01CP-ND€ 238,58200Parametric Equivalent
M83513/22-B01NWMolex04134-M83513/22-B01NW-ND€ 303,82200Parametric Equivalent
M83513/22-B02CWMolex04134-M83513/22-B02CW-ND€ 322,30200Parametric Equivalent
M83513/28-B01CWMolex04134-M83513/28-B01CW-ND€ 322,30200Parametric Equivalent
M83513/28-B01NWMolex04134-M83513/28-B01NW-ND€ 303,82200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€ 220,57500€ 1 323,45
Unit Price without VAT:€ 220,57500
Unit Price with VAT:€ 269,10150