IW-2R0-10-SCR-J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 21,46508
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 26,78152
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 20,02836
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 14,25337
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 17,17208
Datasheet
Image for IW-2R0-10-SCR-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2R0-10-SCR-J

DigiKey Part Number
4134-IW-2R0-10-SCR-J-ND
Manufacturer
Manufacturer Product Number
IW-2R0-10-SCR-J
Description
IW-2R0-10-SCR-J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Feed Through
Number of Positions
10
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2R0-10-PCR-JMolex04134-IW-2R0-10-PCR-J-ND€ 21,46508Parametric Equivalent
IW-2R0-10-PCR-JTAMolex04134-IW-2R0-10-PCR-JTA-ND€ 26,78152Parametric Equivalent
IW-2R0-10-SCR-JTAMolex04134-IW-2R0-10-SCR-JTA-ND€ 20,02836Parametric Equivalent
IW-2R0-10-SSC-JMolex04134-IW-2R0-10-SSC-J-ND€ 14,25337Parametric Equivalent
IW-2R0-10-SSC-JTAMolex04134-IW-2R0-10-SSC-JTA-ND€ 17,17208Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
71€ 18,63789€ 1 323,29
Unit Price without VAT:€ 18,63789
Unit Price with VAT:€ 22,73823