Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IW-2R0-10-PCR-J | |
|---|---|
DigiKey Part Number | 4134-IW-2R0-10-PCR-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R0-10-PCR-J |
Description | IW-2R0-10-PCR-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2R0-10-PCR-JTA | Molex | 0 | 4134-IW-2R0-10-PCR-JTA-ND | € 26,78152 | Parametric Equivalent |
| IW-2R0-10-SCR-J | Molex | 0 | 4134-IW-2R0-10-SCR-J-ND | € 18,63789 | Parametric Equivalent |
| IW-2R0-10-SCR-JTA | Molex | 0 | 4134-IW-2R0-10-SCR-JTA-ND | € 20,02836 | Parametric Equivalent |
| IW-2R0-10-SSC-J | Molex | 0 | 4134-IW-2R0-10-SSC-J-ND | € 14,25337 | Parametric Equivalent |
| IW-2R0-10-SSC-JTA | Molex | 0 | 4134-IW-2R0-10-SSC-JTA-ND | € 17,17208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | € 21,46508 | € 1 309,37 |
| Unit Price without VAT: | € 21,46508 |
|---|---|
| Unit Price with VAT: | € 26,18740 |

