Box Metal, Aluminum Black Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040278

DigiKey Part Number
0936040278-ND
Manufacturer
Manufacturer Product Number
0936040278
Description
BOX ALUM BLACK 9.45"L X 6.3"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
9.449" L x 6.299" W (240.00mm x 160.00mm)
Height
3.937" (100.00mm)
Area (L x W)
59.5in² (384cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.177" (4.50mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 9.45"L X 6.3"W
In-Stock: 11
Unit Price: € 125,48200
BOX ALUM GRAY 9.45"L X 6.3"W
In-Stock: 0
Unit Price: € 221,51844