
0936040169 | |
|---|---|
DigiKey Part Number | 0936040169-ND |
Manufacturer | |
Manufacturer Product Number | 0936040169 |
Description | BOX ALUM GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 221,51844 | € 110 759,22 |
| Unit Price without VAT: | € 221,51844 |
|---|---|
| Unit Price with VAT: | € 270,25250 |



