Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847320005

DigiKey Part Number
WM5089-ND
Manufacturer
Manufacturer Product Number
0847320005
Description
CBL A PLUG-B PLUG W/COUPL 16.4'
Customer Reference
Detailed Description
Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
16.40' (5.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL A PLUG-B PLUG W/COUPL 4.92'
In-Stock: 1
Unit Price: € 11,30000
CBL A PLUG-B PLUG W/COUPL 9.84'
In-Stock: 533
Unit Price:
CBL A PLUG-B PLUG W/COUPL 2.62'
In-Stock: 0
Unit Price:
CBL A PLUG-B PLUG W/COUPL 6.56'
In-Stock: 0
Unit Price: