


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,30000 | € 11,30 |
| Unit Price without VAT: | € 11,30000 |
|---|---|
| Unit Price with VAT: | € 13,78600 |





