0782850001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,91419
Datasheet
Image for 0782850001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0782850001

DigiKey Part Number
0782850001-ND
Manufacturer
Manufacturer Product Number
0782850001
Description
CONN MICRO SATA PLUG 16P R/A SMD
Customer Reference
Detailed Description
16 Position SATA, Micro Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
SATA, Micro
Number of Positions
16
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes