
1735443-2 | |
|---|---|
DigiKey Part Number | A119283-ND |
Manufacturer | |
Manufacturer Product Number | 1735443-2 |
Description | CONN MICRO SATA PLUG 16P SLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Plug Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735443-2 Models |
Category | Number of Positions 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA, Micro | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 400 | € 1,04536 | € 10 871,74 |
| Unit Price without VAT: | € 1,04536 |
|---|---|
| Unit Price with VAT: | € 1,27534 |

