



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,33900 | € 13,39 |
| 30 | € 1,18633 | € 35,59 |
| 50 | € 1,12500 | € 56,25 |
| 100 | € 1,05010 | € 105,01 |
| 250 | € 0,96452 | € 241,13 |
| 500 | € 0,90866 | € 454,33 |
| 1 000 | € 0,85941 | € 859,41 |
| 2 500 | € 0,80322 | € 2 008,05 |
| 5 000 | € 0,76660 | € 3 833,00 |
| Unit Price without VAT: | € 1,33900 |
|---|---|
| Unit Price with VAT: | € 1,63358 |











