



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,32200 | € 13,22 |
| 30 | € 1,17133 | € 35,14 |
| 50 | € 1,11100 | € 55,55 |
| 100 | € 1,03700 | € 103,70 |
| 250 | € 0,95252 | € 238,13 |
| 500 | € 0,89736 | € 448,68 |
| 1 000 | € 0,84873 | € 848,73 |
| 2 500 | € 0,79324 | € 1 983,10 |
| 5 000 | € 0,75707 | € 3 785,35 |
| Unit Price without VAT: | € 1,32200 |
|---|---|
| Unit Price with VAT: | € 1,61284 |











