0191930878 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 101
Unit Price: € 1,40000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,82440
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 522
Unit Price: € 1,83000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 33,45400
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930878

DigiKey Part Number
0191930878-ND
Manufacturer
Manufacturer Product Number
0191930878
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,88354€ 441,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,88354
Unit Price with VAT:€ 1,07792