Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930254

DigiKey Part Number
WM13837-ND
Manufacturer
Manufacturer Product Number
0191930254
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,40000€ 1,40
10€ 1,19500€ 11,95
25€ 1,12000€ 28,00
50€ 1,06620€ 53,31
100€ 1,01540€ 101,54
300€ 0,93957€ 281,87
500€ 0,90632€ 453,16
1 000€ 0,86305€ 863,05
2 500€ 0,80904€ 2 022,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,40000
Unit Price with VAT:€ 1,70800