0190800003 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 843
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


3M
In Stock: 929
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 681
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 990
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 92,67200
Datasheet

Parametric Equivalent


3M
In Stock: 1 398
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 76,89400
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190800003

DigiKey Part Number
0190800003-ND
Manufacturer
Manufacturer Product Number
0190800003
Description
CONN RING MULT STUD 14-16AWG
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.362" (9.19mm)
Length - Overall
1.072" (27.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes