
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,32200 | € 8,05 |
| 50 | € 0,30660 | € 15,33 |
| 100 | € 0,29190 | € 29,19 |
| 250 | € 0,27356 | € 68,39 |
| 500 | € 0,26052 | € 130,26 |
| 1 000 | € 0,24805 | € 248,05 |
| 3 000 | € 0,22955 | € 688,65 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

