0190720008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,05197
Datasheet

Parametric Equivalent


3M
In Stock: 540
Unit Price: € 0,34000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190720008

DigiKey Part Number
0190720008-ND
Manufacturer
Manufacturer Product Number
0190720008
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190720008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.225" (5.72mm)
Length - Overall
0.657" (16.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes