0190440063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 170
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,08974
Datasheet

Parametric Equivalent


3M
In Stock: 540
Unit Price: € 0,34000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440063

DigiKey Part Number
0190440063-ND
Manufacturer
Manufacturer Product Number
0190440063
Description
CONN RING CIRC 18-22AWG #2 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.225" (5.72mm)
Length - Overall
0.563" (14.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 000€ 0,05197€ 415,76
Unit Price without VAT:€ 0,05197
Unit Price with VAT:€ 0,06340