



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,14900 | € 11,49 |
| 30 | € 1,01633 | € 30,49 |
| 50 | € 0,96320 | € 48,16 |
| 100 | € 0,89810 | € 89,81 |
| 250 | € 0,82384 | € 205,96 |
| 500 | € 0,77526 | € 387,63 |
| 1 000 | € 0,73247 | € 732,47 |
| 2 500 | € 0,68365 | € 1 709,12 |
| 5 000 | € 0,65181 | € 3 259,05 |
| Unit Price without VAT: | € 1,14900 |
|---|---|
| Unit Price with VAT: | € 1,40178 |











