Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-11-R2

DigiKey Part Number
0039000040-11-R2-ND
Manufacturer
Manufacturer Product Number
0039000040-11-R2
Description
11" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,63500€ 6,35
30€ 0,55867€ 16,76
50€ 0,52780€ 26,39
100€ 0,49050€ 49,05
250€ 0,44748€ 111,87
500€ 0,41938€ 209,69
1 000€ 0,39460€ 394,60
2 500€ 0,36631€ 915,78
5 000€ 0,34786€ 1 739,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,63500
Unit Price with VAT:€ 0,77470
Alternate Color
11" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,63500
11" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: € 0,63500
11" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: € 0,63500
11" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: € 0,63500
11" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: € 0,63500
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,43400
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,45100
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,46700
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,48500
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,50200