



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,62700 | € 6,27 |
| 30 | € 0,55200 | € 16,56 |
| 50 | € 0,52140 | € 26,07 |
| 100 | € 0,48440 | € 48,44 |
| 250 | € 0,44192 | € 110,48 |
| 500 | € 0,41418 | € 207,09 |
| 1 000 | € 0,38970 | € 389,70 |
| 2 500 | € 0,36176 | € 904,40 |
| 5 000 | € 0,34353 | € 1 717,65 |
| Unit Price without VAT: | € 0,62700 |
|---|---|
| Unit Price with VAT: | € 0,76494 |











