



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,56100 | € 5,61 |
| 30 | € 0,51933 | € 15,58 |
| 50 | € 0,50080 | € 25,04 |
| 100 | € 0,47690 | € 47,69 |
| 250 | € 0,44696 | € 111,74 |
| 500 | € 0,42560 | € 212,80 |
| 1 000 | € 0,40527 | € 405,27 |
| 2 500 | € 0,37990 | € 949,75 |
| 5 000 | € 0,36177 | € 1 808,85 |
| Unit Price without VAT: | € 0,56100 |
|---|---|
| Unit Price with VAT: | € 0,68442 |











