0008500004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 18 595
Unit Price: € 0,12000
Datasheet
Non-Gendered Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500004

DigiKey Part Number
WM2755TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008500004
Description
CONN 24-30AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types