
0050291900 | |
|---|---|
DigiKey Part Number | WM5269TR-ND - Tape & Reel (TR) WM5269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0050291900 |
Description | CONN 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,09400 | € 2,35 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,08500 | € 8,50 |
| 250 | € 0,07968 | € 19,92 |
| 500 | € 0,07588 | € 37,94 |
| 1 000 | € 0,07226 | € 72,26 |
| 2 500 | € 0,06772 | € 169,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 300 | € 0,07018 | € 512,31 |
| 14 600 | € 0,06683 | € 975,72 |
| 21 900 | € 0,06494 | € 1 422,19 |
| 36 500 | € 0,06265 | € 2 286,72 |
| 51 100 | € 0,06118 | € 3 126,30 |
| 73 000 | € 0,05966 | € 4 355,18 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |



























