
MIH302548AH-32.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-32.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-32.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-32.000MHZ-T |
Description | OSC XO 32MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1575H4-32000J33DTSTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 50 800 | 4309-1575H4-32000J33DTSTKTR-ND | € 0,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,21600 | € 12,16 |
| 25 | € 1,15000 | € 28,75 |
| 50 | € 1,10240 | € 55,12 |
| 100 | € 1,05680 | € 105,68 |
| 250 | € 0,99936 | € 249,84 |
| 500 | € 0,95802 | € 479,01 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

