32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1575H4-32000J33DTSTK

DigiKey Part Number
4309-1575H4-32000J33DTSTKTR-ND - Tape & Reel (TR)
4309-1575H4-32000J33DTSTKCS-ND
Manufacturer
Manufacturer Product Number
1575H4-32000J33DTSTK
Description
XTAL OSC XO 32MHZ HCMOS SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,62553€ 625,53
3 000€ 0,58473€ 1 754,19
6 000€ 0,57368€ 3 442,08
9 000€ 0,56518€ 5 086,62
Strip
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
100€ 0,69270€ 69,27
500€ 0,65358€ 326,79
1 000€ 0,62553€ 625,53
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260