
MC122032CA6W-SPTLY | |
|---|---|
DigiKey Part Number | 3086-MC122032CA6W-SPTLY-ND |
Manufacturer | |
Manufacturer Product Number | MC122032CA6W-SPTLY |
Description | DISPLAY,122x32 COB LCD, Black on |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel 1.86" (47.24mm) 122 x 32 |
Datasheet | Datasheet |
Category | Viewing Area 52.00mm W x 15.00mm H |
Manufacturer Midas Displays | Backlight LED - Yellow |
Series | Dot Pixels 122 x 32 |
Packaging Tray | Interface Parallel |
Part Status Active | Controller Type SBN1661G |
Display Type STN - Super-Twisted Nematic | Graphics Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Touchscreen Non-Touch | Dot Size 0.35mm W x 0.35mm H |
Diagonal Screen Size 1.86" (47.24mm) | Dot Pitch 0.38mm W x 0.38mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,82000 | € 31,82 |
| 10 | € 29,37300 | € 293,73 |
| 30 | € 27,27333 | € 818,20 |
| 50 | € 25,45460 | € 1 272,73 |
| 100 | € 22,36940 | € 2 236,94 |
| 200 | € 19,52220 | € 3 904,44 |
| 300 | € 17,08300 | € 5 124,90 |
| 500 | € 11,77112 | € 5 885,56 |
| 1 000 | € 8,19304 | € 8 193,04 |
| Unit Price without VAT: | € 31,82000 |
|---|---|
| Unit Price with VAT: | € 38,82040 |




