Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel 1.86" (47.24mm) 122 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC122032CA6W-GPTLW

DigiKey Part Number
3086-MC122032CA6W-GPTLW-ND
Manufacturer
Manufacturer Product Number
MC122032CA6W-GPTLW
Description
DISPLAY, 122x32 COB LCD, Black o
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel 1.86" (47.24mm) 122 x 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Viewing Area
52.00mm W x 15.00mm H
Manufacturer
Midas Displays
Backlight
LED - White
Series
Dot Pixels
122 x 32
Packaging
Tray
Interface
Parallel
Part Status
Active
Controller Type
SBN1661G
Display Type
STN - Super-Twisted Nematic
Graphics Color
Black
Display Mode
Transflective
Background Color
White
Touchscreen
Non-Touch
Dot Size
0.35mm W x 0.35mm H
Diagonal Screen Size
1.86" (47.24mm)
Dot Pitch
0.38mm W x 0.38mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
DISPLAY, 122x32 COB LCD, Reflect
In-Stock: 243
Unit Price: € 30,13000
DISPLAY,122x32 COB LCD, Black on
In-Stock: 31
Unit Price: € 31,82000