S8-4150E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,48714
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,48714
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,65236
Datasheet
Diode Array 4 Independent 50 V 400mA (DC) Surface Mount 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-4150E3/TR13

DigiKey Part Number
S8-4150E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S8-4150E3/TR13
Description
DIODE ARRAY GP 50V 400MA 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 4 Independent 50 V 400mA (DC) Surface Mount 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
4 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,65236€ 4 130,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,65236
Unit Price with VAT:€ 2,01588