Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S8-4150/TR7 | |
|---|---|
DigiKey Part Number | S8-4150/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8-4150/TR7 |
Description | DIODE ARRAY GP 50V 400MA 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 4 Independent 50 V 400mA (DC) Surface Mount 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 4 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,48714 | € 1 243,57 |
| Unit Price without VAT: | € 2,48714 |
|---|---|
| Unit Price with VAT: | € 3,03431 |


