MCP3302-CI/ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 2,71951
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 292
Unit Price: € 4,74000
Datasheet
13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3302-CI/ST

DigiKey Part Number
MCP3302-CI/ST-ND
Manufacturer
Manufacturer Product Number
MCP3302-CI/ST
Description
IC ADC 13BIT SAR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3302-CI/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,81000€ 3,81
25€ 3,16720€ 79,18
100€ 3,06590€ 306,59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,81000
Unit Price with VAT:€ 4,64820