



MCP3302-BI/ST | |
|---|---|
DigiKey Part Number | MCP3302-BI/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP3302-BI/ST |
Description | IC ADC 13BIT SAR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3302-BI/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,74000 | € 4,74 |
| 25 | € 3,95880 | € 98,97 |
| 100 | € 3,81890 | € 381,89 |
| Unit Price without VAT: | € 4,74000 |
|---|---|
| Unit Price with VAT: | € 5,78280 |

