LAN9360A-I/CQB-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 254
Unit Price: € 14,22000

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: € 13,95227
Datasheet
Ethernet Controller I2C, I2S, RMII, SPI, USB Interface 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9360A-I/CQB-100

DigiKey Part Number
150-LAN9360A-I/CQB-100-ND
Manufacturer
Manufacturer Product Number
LAN9360A-I/CQB-100
Description
AVB ENDPOINT 7 STREAMS 40 CH
Customer Reference
Detailed Description
Ethernet Controller I2C, I2S, RMII, SPI, USB Interface 100-TFBGA (9x9)
EDA/CAD Models
LAN9360A-I/CQB-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
I2C, I2S, RMII, SPI, USB
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
100-TFBGA
Supplier Device Package
100-TFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes