
LAN9360C-I/CQB-101 | |
|---|---|
DigiKey Part Number | 150-LAN9360C-I/CQB-101-ND |
Manufacturer | |
Manufacturer Product Number | LAN9360C-I/CQB-101 |
Description | AVB AUDIO ENDPOINT WITH INTEGRAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY I2C, I2S, RMII, SPI, USB Interface 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | I2C, I2S, RMII, SPI, USB | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | € 13,95227 | € 3 627,59 |
| Unit Price without VAT: | € 13,95227 |
|---|---|
| Unit Price with VAT: | € 17,02177 |

