Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5529B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5529B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5529B-1/TR |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5529B-1 | Microchip Technology | 0 | 1086-19104-ND | € 4,81655 | Parametric Equivalent |
| JAN1N5529B-1/TR | Microchip Technology | 0 | 150-JAN1N5529B-1/TR-ND | € 4,96051 | Parametric Equivalent |
| JAN1N5529C-1 | Microchip Technology | 0 | 1086-19107-ND | € 12,32930 | Parametric Equivalent |
| JAN1N5529C-1/TR | Microchip Technology | 0 | 150-JAN1N5529C-1/TR-ND | € 12,47330 | Parametric Equivalent |
| JAN1N5529D-1 | Microchip Technology | 0 | 1086-19113-ND | € 15,41820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,88450 | € 688,45 |
| Unit Price without VAT: | € 6,88450 |
|---|---|
| Unit Price with VAT: | € 8,39909 |



