Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5529C-1 | |
|---|---|
DigiKey Part Number | 1086-19109-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5529C-1 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5529C-1 | Microchip Technology | 0 | 1086-19107-ND | € 12,32930 | Parametric Equivalent |
| JAN1N5529C-1/TR | Microchip Technology | 0 | 150-JAN1N5529C-1/TR-ND | € 12,47330 | Parametric Equivalent |
| JAN1N5529D-1 | Microchip Technology | 0 | 1086-19113-ND | € 15,41820 | Parametric Equivalent |
| JAN1N5529D-1/TR | Microchip Technology | 0 | 150-JAN1N5529D-1/TR-ND | € 15,56220 | Parametric Equivalent |
| JANTX1N5529C-1 | Microchip Technology | 0 | 1086-19108-ND | € 17,10660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,58810 | € 2 058,81 |
| Unit Price without VAT: | € 20,58810 |
|---|---|
| Unit Price with VAT: | € 25,11748 |


