JANTX1N4625-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,29833
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,40300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,36350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,49440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,47080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,60170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,19000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,88710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 9,03100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,22990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,25610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,03908
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,16992
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,89208
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4625-1/TR

DigiKey Part Number
150-JANTX1N4625-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4625-1/TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1500 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4625-1Microchip Technology01086-15216-ND€ 3,29833Parametric Equivalent
JAN1N4625-1/TRMicrochip Technology0150-JAN1N4625-1/TR-ND€ 3,40300Parametric Equivalent
JAN1N4625C-1Microchip Technology01086-18414-ND€ 8,36350Parametric Equivalent
JAN1N4625C-1/TRMicrochip Technology0150-JAN1N4625C-1/TR-ND€ 8,49440Parametric Equivalent
JAN1N4625D-1Microchip Technology01086-18419-ND€ 10,47080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
189€ 3,61243€ 682,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,61243
Unit Price with VAT:€ 4,40716