Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4625C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4625C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4625C-1/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4625D-1 | Microchip Technology | 0 | 1086-18419-ND | € 10,47080 | Parametric Equivalent |
| JAN1N4625D-1/TR | Microchip Technology | 0 | 150-JAN1N4625D-1/TR-ND | € 10,60170 | Parametric Equivalent |
| JANTX1N4625C-1 | Microchip Technology | 0 | 1086-18415-ND | € 8,88710 | Parametric Equivalent |
| JANTX1N4625D-1 | Microchip Technology | 0 | 1086-18420-ND | € 11,22990 | Parametric Equivalent |
| JANTX1N4625D-1/TR | Microchip Technology | 0 | 150-JANTX1N4625D-1/TR-ND | € 11,25610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,03100 | € 903,10 |
| Unit Price without VAT: | € 9,03100 |
|---|---|
| Unit Price with VAT: | € 11,01782 |


