Parametric Equivalent
Parametric Equivalent



DSC1124BL1-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1124BL1-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124BL1-100.0000 |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1124BL1-100.0000 Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1124BL1-100.0000 | Microchip Technology | 0 | 150-DSC1124BL1-100.0000-ND | € 1,41000 | Parametric Equivalent |
| DSC1124BL1-100.0000T | Microchip Technology | 0 | 150-DSC1124BL1-100.0000T-ND | € 1,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,37900 | € 13,79 |
| 50 | € 1,35760 | € 67,88 |
| 1 000 | € 1,31760 | € 1 317,60 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |


