Parametric Equivalent
Parametric Equivalent



DSC1123AI2-233.2500T | |
|---|---|
DigiKey Part Number | 150-DSC1123AI2-233.2500T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123AI2-233.2500T |
Description | MEMS OSC., LOW JITTER, 233.25MHZ |
Customer Reference | |
Detailed Description | 233.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 1,45800 | € 14,58 |
| 50 | € 1,43520 | € 71,76 |
| 1 000 | € 1,39280 | € 1 392,80 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |


