Parametric Equivalent

1N5915A | |
|---|---|
DigiKey Part Number | 1N5915A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5915A |
Description | DIODE ZENER 3.9V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5915A Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 7.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5915A/TR | Microchip Technology | 0 | 150-1N5915A/TR-ND | € 2,80092 | Parametric Equivalent |
| 1N5915B | Microchip Technology | 0 | 1N5915B-ND | € 2,64387 | Parametric Equivalent |
| 1N5915C | Microchip Technology | 0 | 1N5915C-ND | € 5,26159 | Parametric Equivalent |
| 1N5915D | Microchip Technology | 0 | 1N5915D-ND | € 6,58352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | € 2,64387 | € 827,53 |
| Unit Price without VAT: | € 2,64387 |
|---|---|
| Unit Price with VAT: | € 3,22552 |



