
1N5915A/TR | |
|---|---|
DigiKey Part Number | 150-1N5915A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5915A/TR |
Description | DIODE ZENER 3.9V 1.25W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.25 W ±10% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±10% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5915A | Microchip Technology | 0 | 1N5915A-ND | € 2,64387 | Parametric Equivalent |
| 1N5915B | Microchip Technology | 0 | 1N5915B-ND | € 2,64387 | Parametric Equivalent |
| 1N5915C | Microchip Technology | 0 | 1N5915C-ND | € 5,26159 | Parametric Equivalent |
| 1N5915D | Microchip Technology | 0 | 1N5915D-ND | € 6,58352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | € 2,80092 | € 826,27 |
| Unit Price without VAT: | € 2,80092 |
|---|---|
| Unit Price with VAT: | € 3,41712 |


